346-021-521-103

Heilind Number:EDA346-021-521-103
Manufacturer:EDAC
Manufacturer Number:346-021-521-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, they offer effortless installation and a compact footprint, perfect for space-constrained projects. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Boasting 21 positions and a 3A amperage rating, they accommodate a wide range of signals with ease. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they offer versatility in various environments. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.