346-021-521-104

Heilind Number:EDA346-021-521-104
Manufacturer:EDAC
Manufacturer Number:346-021-521-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-521-104

Detailed Description

Enhance connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficient power transmission, each connector boasts a 3 A amperage capacity, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety in operation. With a single row configuration, they offer seamless integration onto circuit boards. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. Featuring 21 positions, these connectors facilitate multiple linkages within a system. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Perfect for electronics and industrial setups, these connectors are a must-have for seamless board-to-board connections.