346-021-521-108

Heilind Number:EDA346-021-521-108
Manufacturer:EDAC
Manufacturer Number:346-021-521-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-521-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed in a vibrant green hue, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With a single row layout and 21 positions, they offer seamless interconnection for your electronic components. Crafted from robust Copper Alloy, the contacts guarantee efficient power transmission, rated at 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our connectors to deliver superior performance and durability for your PCB assembly needs.