346-021-521-112

Heilind Number:EDA346-021-521-112
Manufacturer:EDAC
Manufacturer Number:346-021-521-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors in a vibrant green color boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row configuration and 21 positions, they offer ample space for your connections. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your board. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures optimal functionality in both hot and cold conditions. Upgrade your electronic assemblies with these essential connectors.