346-021-521-158

Heilind Number:EDA346-021-521-158
Manufacturer:EDAC
Manufacturer Number:346-021-521-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-521-158

Detailed Description

Enhance connectivity within your electronic devices with these durable Card Edge Connectors. Featuring a vibrant green color, they offer a seamless integration with a variety of circuit boards. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable performance in a wide range of operating environments. With a single row design and 21 positions, they provide ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mounting orientation, these connectors are easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in demanding industrial applications. Elevate your connectivity solutions with these essential components.