346-021-521-602

Heilind Number:EDA346-021-521-602
Manufacturer:EDAC
Manufacturer Number:346-021-521-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-521-602

Detailed Description

Enhance connectivity within electronic systems with our Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a reliable amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure robust performance. With a single row layout and copper alloy contact material, they facilitate seamless data transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the 21 positions provide ample room for integration. Designed for straight mount orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Ideal for various applications, they are a crucial component in enhancing connectivity and efficiency within electronic devices.