346-021-521-603

Heilind Number:EDA346-021-521-603
Manufacturer:EDAC
Manufacturer Number:346-021-521-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-521-603

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a single row layout with 21 positions, offering optimal connectivity for your circuit boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure durability and reliability in every application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Trust in our connectors to deliver seamless and efficient board-to-board connections for your electronic projects.