346-021-521-604

Heilind Number:EDA346-021-521-604
Manufacturer:EDAC
Manufacturer Number:346-021-521-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-521-604

Detailed Description

Enhance your connectivity with these high-performing Card Edge Connectors. Designed for seamless integration, they feature a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 21 positions, they offer efficient and reliable power distribution for your PCB. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your connectivity setup with this essential component.