346-021-521-607

Heilind Number:EDA346-021-521-607
Manufacturer:EDAC
Manufacturer Number:346-021-521-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-521-607

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connectors. Designed for efficient power transmission, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a compact single-row design and a pitch of .125 inches, they offer seamless integration onto your circuit board. The Copper Alloy contact material guarantees high conductivity, while the 21 positions cater to a wide range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications in industrial settings. Trust in their straight mount orientation for secure and stable installation, meeting your connectivity requirements with precision and efficiency.