346-021-521-608

Heilind Number:EDA346-021-521-608
Manufacturer:EDAC
Manufacturer Number:346-021-521-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-521-608

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for streamlined integration in a variety of electronic systems. Featuring a vibrant green color for easy identification, these connectors offer a reliable amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, they ensure robust performance in demanding environments. With a single row layout and 21 positions, they provide ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mount orientation, these connectors have a wide operating temperature range of -40 to 105°C, making them ideal for use in diverse setups. Explore our range of connectors and elevate your PCB connectivity solutions.