346-021-521-658

Heilind Number:EDA346-021-521-658
Manufacturer:EDAC
Manufacturer Number:346-021-521-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-521-658

Detailed Description

Enhance your circuit board connections with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 21 positions, allowing for efficient data and power transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various applications. Trust in their straight mount orientation for easy installation. Upgrade your connectivity solutions with these green connectors.