346-021-521-678

Heilind Number:EDA346-021-521-678
Manufacturer:EDAC
Manufacturer Number:346-021-521-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-521-678

Detailed Description

Enhance your PCB connectivity with these top-of-the-line Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 21 positions, providing ample space for your board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color, ensuring both durability and aesthetic appeal. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, promises reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for seamless and efficient PCB assembly. Trust in their quality and performance to elevate your projects to the next level.