346-021-522-101

Heilind Number:EDA346-021-522-101
Manufacturer:EDAC
Manufacturer Number:346-021-522-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-522-101

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row of 21 positions, housed in durable UL 94V-0 Thermoplastic Polyester for secure and reliable connections. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment on your board. The contact material, Copper Alloy, guarantees efficient power transmission, rated for up to 3A. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications. Choose straight mount orientation for seamless integration. Trust in our high-quality connectors to streamline your PCB projects.