346-021-522-102

Heilind Number:EDA346-021-522-102
Manufacturer:EDAC
Manufacturer Number:346-021-522-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless board-to-board integration. Designed for optimal performance, these connectors feature a single row layout with 21 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliability in all applications. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating in a wide temperature range from -40 to 105°C, these connectors are perfect for diverse environments. Choose our green-colored connectors for a sleek and professional finish. Whether for industrial or commercial use, trust in our connectors for secure and stable board connections.