346-021-522-103

Heilind Number:EDA346-021-522-103
Manufacturer:EDAC
Manufacturer Number:346-021-522-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-522-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, these connectors not only stand out visually but also deliver reliable performance, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a single row configuration and 21 positions, they offer ample connectivity options for your applications. The contact material of Copper Alloy guarantees optimal signal transfer, while the standard pitch and row spacing of .125 inch and .2 inch respectively facilitate easy installation. Suitable for a wide range of environments, these connectors have an operating temperature range of -40 to 105°C. Trust in our high-quality connectors to meet your PCB connectivity needs efficiently.