346-021-522-104

Heilind Number:EDA346-021-522-104
Manufacturer:EDAC
Manufacturer Number:346-021-522-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-522-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, these connectors ensure reliable performance even in demanding environments. With a single row design and 21 positions, they offer seamless integration on PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for a secure and stable connection, meeting your connectivity needs with precision and durability. Elevate your device designs with these essential components.