346-021-522-107

Heilind Number:EDA346-021-522-107
Manufacturer:EDAC
Manufacturer Number:346-021-522-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-522-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors offer a durable and reliable solution for your circuit board needs. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, they ensure both functionality and safety. With a single row layout and 21 positions, they provide ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Trust in our expertise in connector technology to power your innovations.