346-021-522-108

Heilind Number:EDA346-021-522-108
Manufacturer:EDAC
Manufacturer Number:346-021-522-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-522-108

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color and a sleek design, these connectors offer seamless integration into your circuitry. Built for durability, they boast a housing_material of UL 94V-0 Thermoplastic Polyester and contact_material of Copper Alloy, ensuring reliable power transmission. With a single row layout and 21 positions, they provide ample connectivity options. The .125 inch pitch and .2 inch row_spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Upgrade your setup with these top-of-the-line connectors, perfect for any professional or DIY electronics project.