346-021-522-112

Heilind Number:EDA346-021-522-112
Manufacturer:EDAC
Manufacturer Number:346-021-522-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-522-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors feature a single row layout with 21 positions, each boasting Copper Alloy contacts for reliable conductivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your engineering projects with these high-quality connectors.