346-021-522-603

Heilind Number:EDA346-021-522-603
Manufacturer:EDAC
Manufacturer Number:346-021-522-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-522-603

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in striking green. Designed for precision and durability, these connectors boast a sleek UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in any application. With a single row layout and a generous 21 positions, they offer seamless integration for your circuit board designs. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with this essential component.