346-021-522-604

Heilind Number:EDA346-021-522-604
Manufacturer:EDAC
Manufacturer Number:346-021-522-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-522-604

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your electronic setups. Featuring a vibrant green hue, these connectors not only provide a visual pop but also deliver high performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety. With a single row layout and 21 positions, they facilitate precise connections on your PCBs. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing enable efficient signal transmission. Perfect for board-to-board applications, these connectors boast a straight mount orientation and can operate smoothly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with these essential components.