346-021-522-607

Heilind Number:EDA346-021-522-607
Manufacturer:EDAC
Manufacturer Number:346-021-522-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-522-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3 A amperage capacity and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 21 positions, they offer optimal space utilization for your circuit board. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a versatile range of applications. Trust in their straight mount orientation for easy installation. Elevate your PCB design with these essential connectors.