346-021-522-608

Heilind Number:EDA346-021-522-608
Manufacturer:EDAC
Manufacturer Number:346-021-522-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-522-608

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors, designed for seamless integration in your electronic setups. Featuring a vibrant green hue, these connectors offer not just visual appeal but also high performance, with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contact material, they ensure reliable and long-lasting connections. With a single row layout, pitch of .125 inches, and 21 positions, they provide ample room for your circuitry needs. The straight mount orientation and compact design make for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various electronic applications. Upgrade your setup today with these essential components.