346-021-522-612

Heilind Number:EDA346-021-522-612
Manufacturer:EDAC
Manufacturer Number:346-021-522-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-522-612

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 21 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability in operation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is maintained for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for various environmental conditions. Whether for industrial, commercial, or personal use, these connectors provide a stable and secure connection solution. Upgrade your PCB assemblies with our high-quality Card Edge Connectors.