346-021-522-658

Heilind Number:EDA346-021-522-658
Manufacturer:EDAC
Manufacturer Number:346-021-522-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-522-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-522-658

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors, boasting a sleek green design that stands out on your board. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure safety and reliability. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Featuring a single row configuration with 21 positions, and a pitch of .125 inches, they provide seamless integration for your electronic components. With a row spacing of .2 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your PCB assembly with this essential component.