346-021-522-678

Heilind Number:EDA346-021-522-678
Manufacturer:EDAC
Manufacturer Number:346-021-522-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-522-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-522-678

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 21 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a striking green hue, guarantees reliability and longevity. Crafted with precision, the Copper Alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Explore the possibilities with these essential components for your electronic projects.