346-021-526-101

Heilind Number:EDA346-021-526-101
Manufacturer:EDAC
Manufacturer Number:346-021-526-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-526-101

Detailed Description

Enhance connectivity within PCB setups with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 21 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable functionality even in challenging environments. The copper alloy contact material guarantees secure and stable connections, while the green housing adds a touch of color to your assembly. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide seamless integration. Operating within a wide temperature range of -40 to 105 °C, they are suitable for diverse industrial applications. Count on these connectors for robust and high-speed board-to-board connections.