346-021-526-102

Heilind Number:EDA346-021-526-102
Manufacturer:EDAC
Manufacturer Number:346-021-526-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-526-102

Detailed Description

Enhance connectivity in your electronic components with our Card Edge Connectors. Featuring a sleek green design, these connectors offer reliable performance, with a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With one row of 21 copper alloy contact positions, they ensure efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.