346-021-526-103

Heilind Number:EDA346-021-526-103
Manufacturer:EDAC
Manufacturer Number:346-021-526-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-526-103

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. The vibrant Green color adds a touch of visual appeal, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a 3 A amperage rating and Copper Alloy contact material, these connectors offer efficient power transmission. Featuring a single row layout with 21 positions at a pitch of .125 inches, they facilitate precise PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your electronic assemblies with these high-quality connectors.