346-021-526-104

Heilind Number:EDA346-021-526-104
Manufacturer:EDAC
Manufacturer Number:346-021-526-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-526-104

Detailed Description

Enhance connectivity within your circuit board with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 21 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee long-lasting performance, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for seamless operation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors provide reliable connectivity in any setting. Perfect for various applications, they are a must-have for your PCB assembly needs. Upgrade your setup with our Card Edge Connectors and experience enhanced functionality and durability.