346-021-526-107

Heilind Number:EDA346-021-526-107
Manufacturer:EDAC
Manufacturer Number:346-021-526-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-526-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-526-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed in a sleek green hue, these connectors offer reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they provide durability in various environments. Featuring a single row layout with 21 positions, they ensure seamless integration on your board. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a variety of applications. Upgrade your setup with these essential components.