346-021-526-108

Heilind Number:EDA346-021-526-108
Manufacturer:EDAC
Manufacturer Number:346-021-526-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-526-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for precision, these connectors feature a single row layout with 21 copper alloy contact positions, ensuring seamless data transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer optimal performance for your circuit board connections. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. Perfect for a wide range of applications, these connectors provide a reliable and efficient solution for your connectivity needs. Upgrade your systems with our high-quality Card Edge Connectors.