346-021-526-602

Heilind Number:EDA346-021-526-602
Manufacturer:EDAC
Manufacturer Number:346-021-526-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-526-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-526-602

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green hue, these connectors offer a reliable amperage of 3A, ensuring efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee long-lasting performance. With a single row layout and 21 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy and precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse environments. Perfect for board-to-board connections, they are a vital component in any electronic assembly project. Trust in our high-quality connectors to streamline your connectivity needs.