346-021-526-603

Heilind Number:EDA346-021-526-603
Manufacturer:EDAC
Manufacturer Number:346-021-526-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-526-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-526-603

Detailed Description

Enhance your PCB connectivity with these efficient Card Edge Connectors in a vibrant green hue. Designed for seamless integration, they offer a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. With a single row configuration and Copper Alloy contacts, they provide efficient signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 21 positions cater to diverse interface needs. Perfect for straight mounting orientation, these connectors are versatile and functional. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these cutting-edge Card Edge Connectors.