346-021-526-604

Heilind Number:EDA346-021-526-604
Manufacturer:EDAC
Manufacturer Number:346-021-526-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-526-604

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 21 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee reliability in any environment, withstanding temperatures ranging from -40 to 105 °C. The vibrant green color not only adds a pop of style to your setup but also serves as a visual indicator for easy identification. With a pitch of .125 in and row spacing of .2 in, these connectors offer precision and stability in every connection. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation allows for hassle-free installation. Upgrade your connectivity solution with these top-of-the-line Card Edge Connectors.