346-021-526-608

Heilind Number:EDA346-021-526-608
Manufacturer:EDAC
Manufacturer Number:346-021-526-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-526-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-526-608

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in a vibrant shade of green. Designed for optimal performance, these connectors feature a single row layout with 21 positions, ideal for streamlined assembly. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable power transfer at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Explore advanced connectivity solutions with our high-quality Card Edge Connectors.