346-021-526-658

Heilind Number:EDA346-021-526-658
Manufacturer:EDAC
Manufacturer Number:346-021-526-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-526-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-526-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing for superior durability. With a single row layout and 21 positions, they ensure efficient data transfer. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Upgrade your electronics with these essential connectors.