346-021-526-678

Heilind Number:EDA346-021-526-678
Manufacturer:EDAC
Manufacturer Number:346-021-526-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-526-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-526-678

Detailed Description

Elevate your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row setup with 21 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable connectivity, even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connectors to deliver exceptional performance.