346-021-540-102

Heilind Number:EDA346-021-540-102
Manufacturer:EDAC
Manufacturer Number:346-021-540-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-540-102

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for streamlined integration, they feature a single row configuration with 21 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance even in demanding environments. With a low pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure connections on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various applications. Trust in their straight mount orientation for easy installation and seamless functionality. Upgrade your setup with these high-quality connectors, a must-have in any electronics toolkit.