346-021-540-104

Heilind Number:EDA346-021-540-104
Manufacturer:EDAC
Manufacturer Number:346-021-540-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for seamless integration, these connectors feature a single row layout with 21 positions, allowing for efficient data transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in a wide temperature range from -40 to 105 °C. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. Perfect for a variety of applications, these connectors boast a 3A amperage rating and a straight mount orientation, making them an essential component for your electronic projects. Elevate your connectivity experience with our high-quality Card Edge Connectors.