346-021-540-107

Heilind Number:EDA346-021-540-107
Manufacturer:EDAC
Manufacturer Number:346-021-540-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-540-107

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 21 positions, ensuring seamless integration into your circuit board. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your electronic assemblies with these essential components, a must-have in any engineering toolkit.