346-021-540-108

Heilind Number:EDA346-021-540-108
Manufacturer:EDAC
Manufacturer Number:346-021-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety in operation. With a single row design, they offer efficient power distribution at a low amperage of 3 A, ideal for compact electronic devices. The high-quality Copper Alloy contacts, along with a pitch of .125 inches and row spacing of .2 inches, guarantee reliable signal transmission across all 21 positions. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range from -40 to 105°C make them versatile and dependable in any environment. Upgrade your connectivity solutions with these premium Card Edge Connectors.