346-021-540-112

Heilind Number:EDA346-021-540-112
Manufacturer:EDAC
Manufacturer Number:346-021-540-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-540-112

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with a total of 21 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer reliable conductivity. Their straight mount orientation and green color make them easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our connectors to deliver optimal performance for your connectivity needs.