346-021-540-158

Heilind Number:EDA346-021-540-158
Manufacturer:EDAC
Manufacturer Number:346-021-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-540-158

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed with precision and efficiency in mind, these connectors feature a single row layout with 21 positions, ensuring seamless integration for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee long-lasting performance, even in the most demanding environments. With a pitch of .125 inches and row spacing of .2 inches, assembly is a breeze. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors offer reliability and stability for your electronic systems. Upgrade your connectivity solutions today with our green Card Edge Connectors.