346-021-540-603

Heilind Number:EDA346-021-540-603
Manufacturer:EDAC
Manufacturer Number:346-021-540-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-540-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a current rating of 3 A and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 21 positions, they offer seamless integration for your projects. The housing material and contact material, made from Copper Alloy, guarantee reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether straight or right-angle mounting, these connectors accommodate your setup with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide variety of applications. Elevate your PCB connections with our high-quality Card Edge Connectors.