346-021-540-604

Heilind Number:EDA346-021-540-604
Manufacturer:EDAC
Manufacturer Number:346-021-540-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-540-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 21 positions, offering optimal versatility for your electronic projects. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The contact material, made of Copper Alloy, provides excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are a must-have for your PCB assembly needs. Upgrade your connectivity experience today.