346-021-540-607

Heilind Number:EDA346-021-540-607
Manufacturer:EDAC
Manufacturer Number:346-021-540-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-540-607

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a single row layout with 21 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee superior performance and longevity. With a low pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Ideal for board-to-board applications, these connectors provide a straight mount orientation, facilitating easy installation. Elevate your connectivity solutions with these essential components.