346-021-540-608

Heilind Number:EDA346-021-540-608
Manufacturer:EDAC
Manufacturer Number:346-021-540-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-540-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 21 positions, ensuring efficient data transmission. Made from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your systems with our green Card Edge Connectors for seamless and secure board-to-board connections.