346-021-540-612

Heilind Number:EDA346-021-540-612
Manufacturer:EDAC
Manufacturer Number:346-021-540-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-540-612

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with a total of 21 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees secure connections. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose our green colored Card Edge Connectors for your next project and experience seamless connectivity.