346-021-540-658

Heilind Number:EDA346-021-540-658
Manufacturer:EDAC
Manufacturer Number:346-021-540-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-021-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-021-540-658

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green, designed for precision and durability. With a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in various applications. Featuring a single row layout and 21 copper alloy contact positions, they offer seamless integration with your circuit boards. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for demanding environments. Upgrade your connectivity solutions with this essential component.